Part Details for SB1100-T by Diodes Incorporated
Overview of SB1100-T by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB1100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7018
|
Newark | Schottky Rectifier, 100V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. SB1100-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2853 |
|
$0.1640 / $0.4890 | Buy Now |
DISTI #
SB1100DICT-ND
|
DigiKey | SCHOTTKY DO15 100V 1A 150C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9993 In Stock |
|
$0.1375 / $0.4700 | Buy Now |
DISTI #
SB1100-T
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: SB1100-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0606 | Buy Now |
DISTI #
621-SB1100T
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A RoHS: Compliant | 6424 |
|
$0.1580 / $0.4700 | Buy Now |
|
Future Electronics | SB1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1440 | Buy Now |
|
Future Electronics | SB1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1440 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 1940 |
|
$0.1155 / $0.4125 | Buy Now |
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE, DO-41 | 1710 |
|
$0.1266 / $0.3039 | Buy Now |
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE, DO-41 | 1552 |
|
$0.1430 / $0.5500 | Buy Now |
DISTI #
SB1100-T
|
TME | Diode: Schottky rectifying, THT, 100V, 1A, DO41, Ufmax: 0.8V Min Qty: 1 | 0 |
|
$0.1110 / $0.2210 | RFQ |
Part Details for SB1100-T
SB1100-T CAD Models
SB1100-T Part Data Attributes
|
SB1100-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SB1100-T
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB1100-T
This table gives cross-reference parts and alternative options found for SB1100-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1100-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SB1100-T vs SB1100 |
SDR1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SB1100-T vs SDR1B |
SR1010-TP | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SB1100-T vs SR1010-TP |
SB1100T26A | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SB1100-T vs SB1100T26A |
SB1100-B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB1100-T vs SB1100-B |
SB1100T50R | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB1100-T vs SB1100T50R |
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | SB1100-T vs SB1100 |
SB1100TR | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | SB1100-T vs SB1100TR |
SR1010 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SB1100-T vs SR1010 |
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB1100-T vs SB1100 |