Part Details for DS135B by SANYO Electric Co Ltd
Overview of DS135B by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS135B
DS135B CAD Models
DS135B Part Data Attributes
|
DS135B
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DS135B
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DS135B
This table gives cross-reference parts and alternative options found for DS135B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS135B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSK10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | SANYO Semiconductor Co Ltd | DS135B vs DSK10B |
DSM1D1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DS135B vs DSM1D1 |
DSF10TB-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DS135B vs DSF10TB-BT |
DSK10B-BT | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | DS135B vs DSK10B-BT |
EM1Y | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | DS135B vs EM1Y |
DSM1D1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | DS135B vs DSM1D1 |
DSM1E1 | 1A, 100V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | DS135B vs DSM1E1 |
DSK10B-BT | Power Rectifier, 1.0 A, 3000-REEL | onsemi | DS135B vs DSK10B-BT |
DSK10B | Power Rectifier, 1.0 A, 500-BLKBG | onsemi | DS135B vs DSK10B |