-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB1100CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3410 In Stock |
|
$0.0305 / $0.3100 | Buy Now |
DISTI #
637-SB1100
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-15, 100V, 1A RoHS: Compliant | 12824 |
|
$0.0380 / $0.2800 | Buy Now |
DISTI #
E02:0323_06676771
|
Arrow Electronics | Rectifier Diode Schottky 100V 1A 2-Pin DO-15 Ammo Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2227 | Europe - 4000 |
|
$0.0280 / $0.0477 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-15 - 100V - 1A RoHS: Compliant | 0 |
|
$0.0264 / $0.0355 | Buy Now |
DISTI #
78440137
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin DO-15 Ammo Min Qty: 1540 Package Multiple: 10 | Americas - 11530 |
|
$0.0891 | Buy Now |
DISTI #
78436512
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin DO-15 Ammo Min Qty: 4000 Package Multiple: 4000 Date Code: 2227 | Americas - 4000 |
|
$0.0279 / $0.0475 | Buy Now |
DISTI #
SB1100-DIO
|
TME | Diode: Schottky rectifying, THT, 100V, 1A, DO15, Ammo Pack Min Qty: 10 | 11530 |
|
$0.0338 / $0.0945 | Buy Now |
|
Chip Stock | 33650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB1100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB1100
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SB1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1010 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SB1100 vs SR1010 |
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SB1100 vs SB1100 |
SB1100T50A | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB1100 vs SB1100T50A |
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | General Instrument Corp | SB1100 vs SB1100 |
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | SB1100 vs SB1100 |
SB1100-T | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB1100 vs SB1100-T |
UGF110 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GLASS HERMETIC DO-41, 2PIN | Microsemi Corporation | SB1100 vs UGF110 |
SB1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SB1100 vs SB1100 |
SB1100-B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB1100 vs SB1100-B |
SB1100-A | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB1100 vs SB1100-A |