Part Details for SB1808CG-180G-402ER by Prosperity Dielectrics Co Ltd
Overview of SB1808CG-180G-402ER by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB1808CG-180G-402ER
SB1808CG-180G-402ER CAD Models
SB1808CG-180G-402ER Part Data Attributes
|
SB1808CG-180G-402ER
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB1808CG-180G-402ER
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerance Values Also Available | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Manufacturer Series | SB1808CG(F) | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | SB1808CG(F) | |
Size Code | 1808 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2 mm |
Alternate Parts for SB1808CG-180G-402ER
This table gives cross-reference parts and alternative options found for SB1808CG-180G-402ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB1808CG-180G-402ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808CG180G402SB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808 | Fenghua (HK) Electronics Ltd | SB1808CG-180G-402ER vs 1808CG180G402SB |
1808CG180G402CB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808 | Fenghua (HK) Electronics Ltd | SB1808CG-180G-402ER vs 1808CG180G402CB |
1808CG180G402NT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808 | Fenghua (HK) Electronics Ltd | SB1808CG-180G-402ER vs 1808CG180G402NT |
1808CG180G402S | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808 | Fenghua (HK) Electronics Ltd | SB1808CG-180G-402ER vs 1808CG180G402S |
1808CG180G402ST | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808 | Fenghua (HK) Electronics Ltd | SB1808CG-180G-402ER vs 1808CG180G402ST |
1808CG180G402NB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000018uF, 1808 | Fenghua (HK) Electronics Ltd | SB1808CG-180G-402ER vs 1808CG180G402NB |