Part Details for SB1808CG-680C-402ER by Prosperity Dielectrics Co Ltd
Overview of SB1808CG-680C-402ER by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB1808CG-680C-402ER
SB1808CG-680C-402ER CAD Models
SB1808CG-680C-402ER Part Data Attributes
|
SB1808CG-680C-402ER
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB1808CG-680C-402ER
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 0.3676% +Tol, 0.3676% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1808
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerance Values Also Available | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Manufacturer Series | SB1808CG(F) | |
Multilayer | Yes | |
Negative Tolerance | 0.3676% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.3676% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | SB1808CG(F) | |
Size Code | 1808 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2 mm |