Part Details for SB190-T by Diodes Incorporated
Overview of SB190-T by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB190-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SB190-TCT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4745 In Stock |
|
$0.0813 / $0.3700 | Buy Now |
DISTI #
SB190-T
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: SB190-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0643 | Buy Now |
DISTI #
621-SB190-T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0A 90V RoHS: Compliant | 3137 |
|
$0.0930 / $0.3700 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 1.0A 90V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0775 / $0.0845 | Buy Now |
DISTI #
SB190-T
|
TME | Diode: Schottky rectifying, THT, 90V, 1A, DO41, Ufmax: 0.8V Min Qty: 5 | 0 |
|
$0.0890 / $0.1620 | RFQ |
DISTI #
SB190-T
|
Avnet Silica | Diode Schottky 90V 1A 2-Pin DO-41 T/R (Alt: SB190-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 90V 800mV1A 1A DO-41 Schottky Diodes ROHS | 100 |
|
$0.0672 / $0.0715 | Buy Now |
Part Details for SB190-T
SB190-T CAD Models
SB190-T Part Data Attributes
|
SB190-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SB190-T
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB190-T
This table gives cross-reference parts and alternative options found for SB190-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB190-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SB190-T vs SB190 |
MBR190RL | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | SB190-T vs MBR190RL |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | General Instrument Corp | SB190-T vs SB190 |
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SB190-T vs 11DQ09TA2B2 |
11DQ09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | SB190-T vs 11DQ09 |
SR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB190-T vs SR190 |
ERA85-009 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 | Fuji Electric Co Ltd | SB190-T vs ERA85-009 |
11DQ09TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | SB190-T vs 11DQ09TA2B5 |
SB190-A | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB190-T vs SB190-A |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB190-T vs SB190-B |