Part Details for SB351GM by Taiwan Semiconductor
Overview of SB351GM by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SB351GM
SB351GM CAD Models
SB351GM Part Data Attributes:
|
SB351GM
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB351GM
Taiwan Semiconductor
Bridge Rectifier Diode, 35A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for SB351GM
This table gives cross-reference parts and alternative options found for SB351GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB351GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3501-S | Bridge Rectifier Diode, 35A, 100V V(RRM), | Formosa Microsemi Co Ltd | SB351GM vs GBPC3501-S |
BR3501 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | SB351GM vs BR3501 |
KBPC3501(W) | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | SB351GM vs KBPC3501(W) |
SB351 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | SB351GM vs SB351 |
GBU35B | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | SB351GM vs GBU35B |
KBPC3501T | 100V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | SB351GM vs KBPC3501T |
KBPC3501W | 100V 35A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | SB351GM vs KBPC3501W |
SB351GW | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | SB351GM vs SB351GW |
KBPC3501W | Bridge Rectifier Diode, 35A, 100V V(RRM), | JGD Semiconductors Co Ltd | SB351GM vs KBPC3501W |
SB351W | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | SB351GM vs SB351W |