Part Details for SB605 by Taiwan Semiconductor
Overview of SB605 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB605-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SB605-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Part Details for SB605
SB605 CAD Models
SB605 Part Data Attributes
|
SB605
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB605
Taiwan Semiconductor
Bridge Rectifier Diode, 6A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for SB605
This table gives cross-reference parts and alternative options found for SB605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB605G | Bridge Rectifier Diode, 6A, 600V V(RRM), | Taiwan Semiconductor | SB605 vs SB605G |
SBT605 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Taiwan Semiconductor | SB605 vs SBT605 |