Part Details for SBK160808T-152Y-S by Chilisin Electronics Corp
Overview of SBK160808T-152Y-S by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBK160808T-152Y-S
SBK160808T-152Y-S CAD Models
SBK160808T-152Y-S Part Data Attributes
|
SBK160808T-152Y-S
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SBK160808T-152Y-S
Chilisin Electronics Corp
Ferrite Chip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.05 A | |
Width | 0.8 mm |
Alternate Parts for SBK160808T-152Y-S
This table gives cross-reference parts and alternative options found for SBK160808T-152Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK160808T-152Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABBK00160808102Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | SBK160808T-152Y-S vs ABBK00160808102Y00 |
BBBK00160808102Y00 | Ferrite Chip, 2 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | SBK160808T-152Y-S vs BBBK00160808102Y00 |
SZ1608K601CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | SBK160808T-152Y-S vs SZ1608K601CTF |