Part Details for SBK201209T-700Y-S by Pulse Electronics Corporation
Overview of SBK201209T-700Y-S by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62700YZFR | Texas Instruments | 2 MHz 650mA Step-Down Converter for RF Power Amplifiers in tiny 8-pin WCSP Package 8-DSBGA -40 to 85 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Part Details for SBK201209T-700Y-S
SBK201209T-700Y-S CAD Models
SBK201209T-700Y-S Part Data Attributes
|
SBK201209T-700Y-S
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SBK201209T-700Y-S
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 1.25 mm |
Alternate Parts for SBK201209T-700Y-S
This table gives cross-reference parts and alternative options found for SBK201209T-700Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK201209T-700Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTQN900 | Ferrite Bead | Viking Tech Corp | SBK201209T-700Y-S vs CB05YTQN900 |
FBM0805-700P | Ferrite Chip, | VENKEL LTD | SBK201209T-700Y-S vs FBM0805-700P |
CB05YTQN600 | Ferrite Bead | Viking Tech Corp | SBK201209T-700Y-S vs CB05YTQN600 |
MLB10-800-RC | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | SBK201209T-700Y-S vs MLB10-800-RC |
FBM0805-900P | Ferrite Chip, | VENKEL LTD | SBK201209T-700Y-S vs FBM0805-900P |
CB05YTYN950 | Ferrite Bead | Viking Tech Corp | SBK201209T-700Y-S vs CB05YTYN950 |
CB05YTQN750 | Ferrite Bead | Viking Tech Corp | SBK201209T-700Y-S vs CB05YTQN750 |
FBM0805-750P | Ferrite Chip, | VENKEL LTD | SBK201209T-700Y-S vs FBM0805-750P |
CB05YTQN700 | Ferrite Bead | Viking Tech Corp | SBK201209T-700Y-S vs CB05YTQN700 |
FBM0805-600E | Ferrite Bead, 1 Function(s), 0.8A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805 | VENKEL LTD | SBK201209T-700Y-S vs FBM0805-600E |