Part Details for SBL-3+ by Mini-Circuits
Results Overview of SBL-3+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBL-3+ Information
SBL-3+ by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SBL-3+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SBL-3+-ND
|
DigiKey | DBM, RF/LO FREQ 0.025 - 200 MHZ Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.7160 | Buy Now |
|
DISTI #
139-SBL-3
|
Mouser Electronics | RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.025 - 200 MHz RoHS: Compliant | 0 |
|
$24.0500 / $27.2900 | Order Now |
Part Details for SBL-3+
SBL-3+ CAD Models
SBL-3+ Part Data Attributes
|
|
SBL-3+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBL-3+
Mini-Circuits
Double Balanced Mixer, 0.025MHz Min, 200MHz Max, 8.5dB Conversion Loss-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip8,.2,200 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | High Isolation | |
| Construction | Component | |
| Conversion Loss-Max | 8.5 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e2 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 200 Mhz | |
| Operating Frequency-Min | 0.025 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | DIP8,.2,200 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | No | |
| Terminal Finish | Tin Silver | |
| VSWR-Max | 1.6 |