Part Details for SBL1060CT by Micro Commercial Components
Overview of SBL1060CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL1060CT
SBL1060CT CAD Models
SBL1060CT Part Data Attributes
|
SBL1060CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SBL1060CT
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBL1060CT
This table gives cross-reference parts and alternative options found for SBL1060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL1060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT2060C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBL1060CT vs VT2060C-E3/4W |
MBR2060CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBL1060CT vs MBR2060CTC0G |
MBR2060CT-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1060CT vs MBR2060CT-E3/45 |
PBYR2060CT | 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SBL1060CT vs PBYR2060CT |
MBR20H60CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1060CT vs MBR20H60CTHE3/45 |
MBR2060PTC00TUC | Rectifier Diode, | Fagor Electrónica | SBL1060CT vs MBR2060PTC00TUC |
MBR2060CTG | Schottky Barrier Rectifier, 60 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | SBL1060CT vs MBR2060CTG |
VT2060C-M3/4W | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1060CT vs VT2060C-M3/4W |
MBR2060CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBL1060CT vs MBR2060CT-YC0 |
MBR2060CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBL1060CT vs MBR2060CTHE3/45 |