Part Details for SBP1500RM by APC by Schneider Electric
Results Overview of SBP1500RM by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBP1500RM Information
SBP1500RM by APC by Schneider Electric is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SBP1500RM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53T5403
|
Newark | Apc Service Bypass Panel 120V 15A Bbm 5-15P Input (8) 5-15R Output |Apc SBP1500RM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$421.2000 / $513.0000 | Buy Now |
|
|
NAC | APC MAINTENANCE BYPASS PANELS , INPUT: 120V , INPUT CONNECTIONS: NEMA 5-15P , CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | APC MAINTENANCE BYPASS PANELS , INPUT: 120V , INPUT CONNECTIONS: NEMA 5-15P , CO | 0 |
|
$324.2500 | Buy Now |