Part Details for SBR3045CTFP by Diodes Incorporated
Overview of SBR3045CTFP by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR3045CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR3045CTFP-ND
|
DigiKey | DIODE ARR SBR 45V 15A ITO220AB Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8298 | Buy Now |
DISTI #
SBR3045CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 45V 30A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR3045CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 9000 Factory Stock |
|
$0.3844 / $0.4541 | Buy Now |
DISTI #
621-SBR3045CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 45V RoHS: Compliant | 0 |
|
$0.8000 / $1.6700 | Order Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.0320 / $2.0640 | Buy Now | |
DISTI #
SBR3045CTFP
|
Avnet Silica | Diode Super Barrier Rectifier 45V 30A 3-Pin(3+Tab) ITO-220AB Tube (Alt: SBR3045CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR3045CTFP
SBR3045CTFP CAD Models
SBR3045CTFP Part Data Attributes:
|
SBR3045CTFP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR3045CTFP
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR3045CTFP
This table gives cross-reference parts and alternative options found for SBR3045CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR3045CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR3045CTFP-G | Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Diodes Incorporated | SBR3045CTFP vs SBR3045CTFP-G |