Part Details for SBR60150 by Microchip Technology Inc
Results Overview of SBR60150 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR60150 Information
SBR60150 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR60150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ8814
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip SBR60150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5200 / $128.4600 | Buy Now |
|
DISTI #
SBR60150-ND
|
DigiKey | DIODE SCHOTTKY 150V 60A DO5 Min Qty: 100 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4609 | Buy Now |
|
DISTI #
SBR60150
|
Avnet Americas | - Tape and Reel (Alt: SBR60150) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$121.4688 / $123.9994 | Buy Now |
|
DISTI #
579-SBR60150
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$138.3300 | Order Now |
|
DISTI #
SBR60150
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 COO: United States of America RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$138.3300 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.5300 / $355.7200 | Buy Now |
|
|
NAC | Power Schottky. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$120.5000 / $141.1600 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.5300 / $355.7200 | Buy Now |
US Tariff Estimator: SBR60150 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SBR60150
SBR60150 Part Data Attributes
|
|
SBR60150
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBR60150
Microchip Technology Inc
Power Schottky _ DO-5
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Reverse Energy Tested | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-203AB | |
| JESD-30 Code | O-MUPM-D1 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 1000 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 60 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |