Part Details for SBR60A100CT by Diodes Incorporated
Overview of SBR60A100CT by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR60A100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7010
|
Newark | Schottky Diode, 100V, 60A, To-220Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR60A100CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$1.3500 / $2.8200 | Buy Now |
DISTI #
SBR60A100CTDI-ND
|
DigiKey | DIODE ARR SBR 100V 30A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
27 In Stock |
|
$1.1743 / $2.7100 | Buy Now |
DISTI #
SBR60A100CT
|
Avnet Americas | Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR60A100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 3700 Factory Stock |
|
$0.9635 / $1.1383 | Buy Now |
DISTI #
621-SBR60A100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A 100V LOW VF 60A 100V RoHS: Compliant | 468 |
|
$1.3000 / $2.7100 | Buy Now |
|
Future Electronics | SBR60A100CT Series 100 V 60 A Through Hole Super Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3200 | Buy Now |
|
Future Electronics | SBR60A100CT Series 100 V 60 A Through Hole Super Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2000 / $1.3700 | Buy Now |
DISTI #
SBR60A100CT
|
TME | Diode: Schottky rectifying, SBR®, THT, 100V, 30Ax2, TO220AB, tube Min Qty: 1 | 100 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
SBR60A100CT
|
Avnet Silica | Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR60A100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBR60A100CT
SBR60A100CT CAD Models
SBR60A100CT Part Data Attributes
|
SBR60A100CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR60A100CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR60A100CT
This table gives cross-reference parts and alternative options found for SBR60A100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR60A100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1006GA | Rectifier Diode, 10A, 800V V(RRM), | Taiwan Semiconductor | SBR60A100CT vs FR1006GA |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SBR60A100CT vs UFT1230 |
STPS60150CT | 150 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | SBR60A100CT vs STPS60150CT |
RB215T-90 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | SBR60A100CT vs RB215T-90 |
FRF1605GD | Rectifier Diode, 16A, 600V V(RRM), | Taiwan Semiconductor | SBR60A100CT vs FRF1605GD |
SB4045LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBR60A100CT vs SB4045LCT |
LQA20T300C | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN PACKAGE-3 | Power Integrations | SBR60A100CT vs LQA20T300C |
STPS15M80CFP | Power Schottky rectifier | STMicroelectronics | SBR60A100CT vs STPS15M80CFP |
STTH802CT | High Efficiency Fast Recovery Diode | STMicroelectronics | SBR60A100CT vs STTH802CT |
STPS30170CFP | High Voltage Power Schottky Rectifier | STMicroelectronics | SBR60A100CT vs STPS30170CFP |