Part Details for SBRT15M50AP5-13 by Diodes Incorporated
Overview of SBRT15M50AP5-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT15M50AP5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRT15M50AP5-13
|
Avnet Americas | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT15M50AP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SBRT15M50AP5-13
|
Avnet Americas | Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT15M50AP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SBRT15M50AP5-13
SBRT15M50AP5-13 CAD Models
SBRT15M50AP5-13 Part Data Attributes:
|
SBRT15M50AP5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT15M50AP5-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 290 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRT15M50AP5-13
This table gives cross-reference parts and alternative options found for SBRT15M50AP5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT15M50AP5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT15M50AP5-7 | Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT15M50AP5-13 vs SBRT15M50AP5-7 |
SBRT15M50AP5-13D | Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT15M50AP5-13 vs SBRT15M50AP5-13D |