Part Details for SBRT3M60SA-13 by Diodes Incorporated
Results Overview of SBRT3M60SA-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBRT3M60SA-13 Information
SBRT3M60SA-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBRT3M60SA-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 1838 |
|
RFQ | |
|
|
Win Source Electronics | DIODE SBR 60V 3A SMA | 44010 |
|
$0.1238 / $0.1857 | Buy Now |
US Tariff Estimator: SBRT3M60SA-13 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SBRT3M60SA-13
SBRT3M60SA-13 Part Data Attributes
|
|
SBRT3M60SA-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT3M60SA-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.59 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRT3M60SA-13
This table gives cross-reference parts and alternative options found for SBRT3M60SA-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT3M60SA-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSSW3U60H | Taiwan Semiconductor | $0.1748 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | SBRT3M60SA-13 vs TSSW3U60H |
| RB055LAM-60TFTR | ROHM Semiconductor | $0.2539 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SBRT3M60SA-13 vs RB055LAM-60TFTR |
| RBR3L60BDDTE25 | ROHM Semiconductor | $0.3390 | Rectifier Diode, | SBRT3M60SA-13 vs RBR3L60BDDTE25 |
| XBS306S19R-G | Torex Semiconductor LTD | $0.4402 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA-XG, 2 PIN | SBRT3M60SA-13 vs XBS306S19R-G |
| RBR3L60B | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PMDS, 2 PIN | SBRT3M60SA-13 vs RBR3L60B |
| SS36HT-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SBRT3M60SA-13 vs SS36HT-TP-HF |
| SS36HT-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SBRT3M60SA-13 vs SS36HT-TP |
| PMEG60T30ELP-Q | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon | SBRT3M60SA-13 vs PMEG60T30ELP-Q |
| RB055LAM-60TR | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SBRT3M60SA-13 vs RB055LAM-60TR |
| RBR3L60BDD | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, | SBRT3M60SA-13 vs RBR3L60BDD |
SBRT3M60SA-13 Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a PCB layout with a solid ground plane, short and wide traces, and a decoupling capacitor (e.g., 100nF) close to the device to minimize noise and ensure stable operation.
-
The SBRT3M60SA-13 requires a bias voltage of 3.3V to 5V on the VCC pin, and the EN pin should be tied to VCC or a logic high signal to enable the device. Additionally, ensure the input voltage (VIN) is within the recommended range of 2.7V to 5.5V.
-
The maximum power dissipation for the SBRT3M60SA-13 is 1.5W, and it's essential to ensure the device operates within this limit to prevent overheating and damage.
-
The SBRT3M60SA-13 is rated for operation up to 125°C, but it's essential to consider the derating curve and ensure the device operates within the recommended temperature range to maintain reliability and performance.
-
Diodes Incorporated recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output lines to protect the SBRT3M60SA-13 from electrostatic discharge and other transient events.