Part Details for SBSGC0500224MXT by Syfer Technology
Results Overview of SBSGC0500224MXT by Syfer Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBSGC0500224MXT Information
SBSGC0500224MXT by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SBSGC0500224MXT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1608-SBSGC0500224MXTCT-ND
|
DigiKey | CAP FEEDTHRU 0.22UF 20% 50V 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
877 In Stock |
|
$4.8956 / $8.8700 | Buy Now |
|
|
Onlinecomponents.com | SBSG C Filter 50Vdc 220nF ±20% X7R (2R1) COO: China RoHS: Compliant | 0 |
|
$4.8600 / $10.1800 | Buy Now |
|
DISTI #
SMC-SBSGC0500224MXT
|
Sensible Micro Corporation | EMI Filter Circuits 220 NF 50V 13MHZ RoHS: Compliant Min Qty: 500 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 5000 |
|
RFQ | |
|
DISTI #
SMC-SBSGC0500224MXT
|
Sensible Micro Corporation | EMI Filter Circuits 220 NF 50V 13MHZ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 1000 |
|
RFQ |
US Tariff Estimator: SBSGC0500224MXT by Syfer Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SBSGC0500224MXT
SBSGC0500224MXT Part Data Attributes
|
|
SBSGC0500224MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSGC0500224MXT
Syfer Technology
Feed Through Capacitor, 1 Function(s), 50V, 10A, SURFACE MOUNT PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | C-Type Circuit | |
| Capacitance | 220000 µF | |
| Filter Type | Feed Through Capacitor | |
| Height | 2.5 Mm | |
| Insertion Loss-Max | 49 Db | |
| JESD-609 Code | e3 | |
| Length | 4.55 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr, 7 Inch | |
| Rated Current | 10 A | |
| Rated Voltage | 50 V | |
| Terminal Finish | Matte Tin | |
| Width | 3.2 Mm |
SBSGC0500224MXT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SBSGC0500224MXT can be found in the Knowles Capacitors' application note AN-1101, which provides guidelines for PCB layout and land pattern design.
-
The SBSGC0500224MXT is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for use in high-frequency circuits. However, the exact performance characteristics at high frequencies may require additional testing and characterization.
-
The SBSGC0500224MXT has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature environments. However, the capacitor's performance and reliability may degrade at extreme temperatures, and additional testing may be required to ensure its suitability for specific applications.
-
The SBSGC0500224MXT has a moisture sensitivity level (MSL) of 1, which means it can withstand exposure to moisture without significant degradation. However, it's still important to follow proper handling and storage procedures to prevent moisture absorption.
-
The SBSGC0500224MXT is designed for general-purpose use and may not meet the specific requirements for safety-critical applications. Engineers should consult with Knowles Capacitors' technical support and review relevant industry standards and regulations to determine the capacitor's suitability for safety-critical applications.