Part Details for SBSMP5000683MXT by Syfer Technology
Results Overview of SBSMP5000683MXT by Syfer Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBSMP5000683MXT Information
SBSMP5000683MXT by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SBSMP5000683MXT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1608-SBSMP5000683MXTCT-ND
|
DigiKey | FILTER LC(PI) 0.068UF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1533 In Stock |
|
$7.3273 / $12.7100 | Buy Now |
|
|
Onlinecomponents.com | Ceramic Capacitor - 68nF±20% - 500Vdc - X7R(2R1) - SMD SBSM COO: China RoHS: Compliant | 0 |
|
$7.2800 / $19.9300 | Buy Now |
|
DISTI #
91916025
|
Verical | EMI Filter Pi-Circuit 10A 500VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2511 | Americas - 1500 |
|
$6.9500 / $7.3200 | Buy Now |
US Tariff Estimator: SBSMP5000683MXT by Syfer Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SBSMP5000683MXT
SBSMP5000683MXT Part Data Attributes
|
|
SBSMP5000683MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SBSMP5000683MXT
Syfer Technology
Data Line Filter, 1 Function(s), 500V, 10A, 2 Pin(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Pi-Type Circuit | |
| Capacitance | 68000 µF | |
| DC Resistance-Max | 0.005 Ω | |
| Filter Type | Data Line Filter | |
| Height | 3.18 Mm | |
| Inductance | 0.5 µH | |
| Insertion Loss-Max | 60 Db | |
| JESD-609 Code | e2 | |
| Length | 5.7 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tape And Reel | |
| Rated Current | 10 A | |
| Rated Voltage | 500 V | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Width | 5 Mm |