There are no models available for this part yet.
Overview of SBT1550VS_B0_10001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
CAD Models for SBT1550VS_B0_10001 by PanJit Semiconductor
Part Data Attributes for SBT1550VS_B0_10001 by PanJit Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.51 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
275 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SBT1550VS_B0_10001
This table gives cross-reference parts and alternative options found for SBT1550VS_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT1550VS_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT1550VS_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, P-600, 2 PIN | PanJit Semiconductor | SBT1550VS_B0_10001 vs SBT1550VS_R2_10001 |
SBT1550VS_AY_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, P-600, 2 PIN | PanJit Semiconductor | SBT1550VS_B0_10001 vs SBT1550VS_AY_00001 |