Part Details for SBT1550VS_R2_10001 by PanJit Semiconductor
Overview of SBT1550VS_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for SBT1550VS_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBT1550VSR210001
|
Mouser Electronics | Schottky Diodes & Rectifiers PEC/SBT1550VS/TR/13"/RoHS/0.8K/P-600/SKY/AXIAL/SBT-150S/SBT150S-QI02/PJ/// RoHS: Compliant | 0 |
|
$0.3400 / $0.3980 | Order Now |
|
NAC | 45V,Schottky,DO-201AD,15A RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for SBT1550VS_R2_10001
SBT1550VS_R2_10001 CAD Models
SBT1550VS_R2_10001 Part Data Attributes
|
SBT1550VS_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBT1550VS_R2_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, P-600, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | P-600, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SBT1550VS_R2_10001
This table gives cross-reference parts and alternative options found for SBT1550VS_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBT1550VS_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT1550VS_AY_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, P-600, 2 PIN | PanJit Semiconductor | SBT1550VS_R2_10001 vs SBT1550VS_AY_00001 |
SBT1550VS_B0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon, P-600, 2 PIN | PanJit Semiconductor | SBT1550VS_R2_10001 vs SBT1550VS_B0_10001 |