Part Details for SBU4K by Diotec Electronics Corp
Overview of SBU4K by Diotec Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBU4K
SBU4K CAD Models
SBU4K Part Data Attributes
|
SBU4K
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SBU4K
Diotec Electronics Corp
Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | R-PSFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for SBU4K
This table gives cross-reference parts and alternative options found for SBU4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBU4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU4K | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | SBU4K vs KBU4K |
KBU4K-E4 | DIODE 4 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | SBU4K vs KBU4K-E4 |
KBU4K | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | SEMIKRON | SBU4K vs KBU4K |
KBU4K_NL | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, LEAD FREE, R7, 4 PIN | Fairchild Semiconductor Corporation | SBU4K vs KBU4K_NL |
KBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, GREEN, PLASTIC, KBU, 4 PIN | Taiwan Semiconductor | SBU4K vs KBU406 |
KBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, R7, 4 PIN | Fairchild Semiconductor Corporation | SBU4K vs KBU4K |
PBU406 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | SBU4K vs PBU406 |
KBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Promax-Johnton Electronic Corporation | SBU4K vs KBU4K |
KBU4K-E4 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | SBU4K vs KBU4K-E4 |