SBYV26C-M3/73
Vishay Semiconductors
Description: DIODE SIGNAL DIODE, Signal Diode

Overview of SBYV26C-M3/73 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SBYV26C-M3/73 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBYV26C-M3/73 by Vishay Semiconductors

SBYV26C-M3/73
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.5 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.03 µs
Reverse Test Voltage
600 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SBYV26C-M3/73
    Vishay Semiconductors
    DIODE SIGNAL DIODE, Signal Diode
    VS

Alternate Parts for SBYV26C-M3/73

This table gives cross-reference parts and alternative options found for SBYV26C-M3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBYV26C-M3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFT18GA0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon Taiwan Semiconductor SBYV26C-M3/73 vs SFT18GA0G
RL105-N-3-4-AP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components SBYV26C-M3/73 vs RL105-N-3-4-AP
FR105SGAMP Rectifier Diode, Fagor Electrónica SBYV26C-M3/73 vs FR105SGAMP
UF4005H Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SBYV26C-M3/73 vs UF4005H
CR1F-060GPPTIN/LEAD Rectifier Diode, Central Semiconductor Corp SBYV26C-M3/73 vs CR1F-060GPPTIN/LEAD
1N4005G-KA0G Rectifier Diode, Taiwan Semiconductor SBYV26C-M3/73 vs 1N4005G-KA0G
SF4005-TR Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies SBYV26C-M3/73 vs SF4005-TR
FR105 Rectifier Diode, Taitron Components Inc SBYV26C-M3/73 vs FR105
SFT18GR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon Taiwan Semiconductor SBYV26C-M3/73 vs SFT18GR0G
1G5 Rectifier Diode, Surge Components Inc SBYV26C-M3/73 vs 1G5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBYV26C-M3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBYV26C-M3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SBYV26C-M3/73 would you like to use for your alert(s)?
  • Please alert me when SBYV26C-M3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBYV26C-M3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBYV26C-M3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBYV26C-M3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBYV26C-M3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBYV26C-M3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: