Part Details for SC-RFSM-P-006 by Methode Electronics Inc
Results Overview of SC-RFSM-P-006 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-RFSM-P-006 Information
SC-RFSM-P-006 by Methode Electronics Inc is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: SC-RFSM-P-006 by Methode Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SC-RFSM-P-006 Part Data Attributes
|
|
SC-RFSM-P-006
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SC-RFSM-P-006
Methode Electronics Inc
Fiber Optic SC Connector, 9/125um, Single Mode, Simplex
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.70.00.00 | |
| Additional Feature | Standard: Iec 11801 | |
| Connection Type | Simplex | |
| Connector Type | Fiber Optic Sc Connector | |
| Contact Style | Optical Fiber | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| Fiber Size | 9/125um | |
| IEC Conformance | Yes | |
| Insertion Loss | 0.15 Db | |
| MIL Conformance | No | |
| Mode | Single | |
| Option | With Cable Assembly |