Part Details for SC002005B by Essentra Components
Results Overview of SC002005B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC002005B Information
SC002005B by Essentra Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SC002005B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SC002005B-ND
|
DigiKey | SC002005B Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
|
DISTI #
144-SC002005B
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.0550 / $0.1500 | Order Now |
|
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 0.5 mm (0.020 in) - in)side Height - 12.7 mm (0.500 in) - Black COO: China RoHS: Compliant | 0 |
|
$0.0360 / $0.0542 | Buy Now |
|
DISTI #
RICSC002005B
|
DB Roberts | ROUND END CAPEPDM BLACK | 0 |
|
RFQ |