Part Details for SC010907C by Essentra Components
Results Overview of SC010907C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC010907C Information
SC010907C by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC010907C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SC010907C-ND
|
DigiKey | SC010907C Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1305 | Buy Now |
|
DISTI #
144-SC010907C
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.1140 / $0.2100 | Order Now |
|
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 2.8 mm (0.109 in) - in)side Height - 19.1 mm (0.750 in) - Black COO: China RoHS: Compliant | 0 |
|
$0.0835 / $0.1055 | Buy Now |
|
DISTI #
RICSC010907C
|
DB Roberts | ROUND END CAPEPDM BLACK | 0 |
|
RFQ |