Part Details for SC050015C by Essentra Components
Results Overview of SC050015C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC050015C Information
SC050015C by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SC050015C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SC050015C-ND
|
DigiKey | SC050015C Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4252 | Buy Now |
|
DISTI #
144-SC050015C
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:EPDM BLACK RoHS: Compliant | 0 |
|
$0.3580 / $0.6200 | Order Now |
|
|
Onlinecomponents.com | Straight Cap - Cap in)side Diameter - 12.7 mm (0.500 in) - in)side Height - 38.1 mm (1.500 in) - Black COO: China RoHS: Compliant | 0 |
|
$0.2815 / $0.4198 | Buy Now |
|
DISTI #
RICSC050015C
|
DB Roberts | ROUND END CAPEPDM BLACK | 0 |
|
RFQ |