Part Details for SC0914(13) by Raspberry Pi
Results Overview of SC0914(13) by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC0914(13) Information
SC0914(13) by Raspberry Pi is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC0914(13)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC0914(13)CT-ND
|
DigiKey | IC MCU 32BIT EXT MEM 56QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
61875 In Stock |
|
$0.7000 | Buy Now |
|
DISTI #
358-SC091413
|
Mouser Electronics | ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104 RoHS: Compliant | 72486 |
|
$0.7000 | Buy Now |
|
DISTI #
72374070
|
RS | RASPBERRY PI RP2040 MICROCONTROLLER 3400PC REEL Min Qty: 3400 Package Multiple: 3400 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7300 | RFQ |
US Tariff Estimator: SC0914(13) by Raspberry Pi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SC0914(13)
SC0914(13) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC0914(13) Part Data Attributes
|
|
SC0914(13)
Raspberry Pi
Buy Now
Datasheet
|
Compare Parts:
SC0914(13)
Raspberry Pi
RISC Microcontroller, FLASH, Cortex-M0+ CPU, 133MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Hvqccn, Lcc56,.27sq,16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 15 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-XQCC-N56 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 12 | |
| Number of External Interrupts | 26 | |
| Number of I/O Lines | 30 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 56 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.27SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 270336 | |
| ROM (words) | 16777216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.9 Mm | |
| Speed | 133 Mhz | |
| Supply Current-Max | 14.7 Ma | |
| Supply Voltage-Max | 1.16 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
SC0914(13) Frequently Asked Questions (FAQ)
-
The maximum power consumption of SC0914(13) is around 2.5W, but it can vary depending on the operating frequency and usage.
-
The I2S interface on SC0914(13) can be configured using the Raspberry Pi's I2S driver. You'll need to modify the device tree and configure the I2S pins in the Raspberry Pi's config.txt file.
-
While SC0914(13) is designed specifically for Raspberry Pi, it's theoretically possible to use it with other single-board computers that have compatible interfaces. However, you may need to modify the device tree and driver configurations.
-
The SC0914(13) supports a maximum sampling rate of 192 kHz, making it suitable for high-quality audio applications.
-
To troubleshoot issues with SC0914(13), check the Raspberry Pi's system logs, verify the I2S configuration, and ensure that the device is properly connected and powered. You can also try resetting the device or reinstalling the drivers.