Part Details for SC0914(7) by Raspberry Pi
Results Overview of SC0914(7) by Raspberry Pi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC0914(7) Information
SC0914(7) by Raspberry Pi is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC0914(7)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC0914(7)CT-ND
|
DigiKey | IC MCU 32BIT EXT MEM 56QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13807 In Stock |
|
$0.8000 | Buy Now |
|
DISTI #
358-SC09147
|
Mouser Electronics | ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 500 (7" reel) RoHS: Compliant | 60511 |
|
$0.8000 | Buy Now |
|
DISTI #
72374071
|
RS | RASPBERRY PI RP2040 MICROCONTROLLER 500PC REEL Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8700 | RFQ |
|
|
Bristol Electronics | 5 |
|
RFQ |
US Tariff Estimator: SC0914(7) by Raspberry Pi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SC0914(7)
SC0914(7) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC0914(7) Part Data Attributes
|
|
SC0914(7)
Raspberry Pi
Buy Now
Datasheet
|
Compare Parts:
SC0914(7)
Raspberry Pi
RISC Microcontroller, FLASH, Cortex-M0+ CPU, 133MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Hvqccn, Lcc56,.27sq,16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 15 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-XQCC-N56 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 12 | |
| Number of External Interrupts | 26 | |
| Number of I/O Lines | 30 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 56 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC56,.27SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 270336 | |
| ROM (words) | 16777216 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.9 Mm | |
| Speed | 133 Mhz | |
| Supply Current-Max | 14.7 Ma | |
| Supply Voltage-Max | 1.16 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
SC0914(7) Frequently Asked Questions (FAQ)
-
The maximum power consumption of SC0914(7) is around 2.5W, but it can vary depending on the operating frequency and usage.
-
To configure the SC0914(7) for I2S audio output, you need to set the I2S_EN pin high, configure the I2S clock and data pins, and use the I2S protocol to transmit audio data.
-
No, the SC0914(7) is designed to operate at 3.3V, and using a 5V power supply may damage the chip. You should use a 3.3V power supply or a voltage regulator to step down the voltage.
-
To troubleshoot issues with the SC0914(7), check the power supply, clock signals, and data lines. Use a logic analyzer or oscilloscope to verify the signals and check for any errors or anomalies.
-
Yes, the SC0914(7) is a standalone audio codec that can be used with any microcontroller or CPU that supports I2S or I2C interfaces. However, you may need to modify the firmware or software to communicate with the SC0914(7).