Part Details for SC1133 by Raspberry Pi
Results Overview of SC1133 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1133 Information
SC1133 by Raspberry Pi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC1133
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK3949
|
Newark | Fpc Display Cable, 19.69" Length, |Raspberry Pi SC1133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 601 |
|
$3.5300 | Buy Now |
|
DISTI #
2648-SC1133-ND
|
DigiKey | RPI5 DISPLAY CABLE 500MM QTY 1 Min Qty: 1 Container: Box |
156 Box |
|
$3.0000 | Buy Now |
|
DISTI #
SC1133
|
TME | Connection cable, 500mm, Raspberry Pi 5 Min Qty: 1 | 223 |
|
$3.0000 | Buy Now |