Datasheets
SC1457ISK-1.5TR by: Semtech Corporation

Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Part Details for SC1457ISK-1.5TR by Semtech Corporation

Overview of SC1457ISK-1.5TR by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SC1457ISK-1.5TR

SC1457ISK-1.5TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC1457ISK-1.5TR Part Data Attributes

SC1457ISK-1.5TR Semtech Corporation
Buy Now Datasheet
Compare Parts:
SC1457ISK-1.5TR Semtech Corporation Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.23 V
Dropout Voltage1-Nom 0.15 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.25 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.02%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 1.53 V
Output Voltage1-Min 1.47 V
Output Voltage1-Nom 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 2%
Width 1.6 mm

Alternate Parts for SC1457ISK-1.5TR

This table gives cross-reference parts and alternative options found for SC1457ISK-1.5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1457ISK-1.5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SC1457ITSK15TRT Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN Semtech Corporation SC1457ISK-1.5TR vs SC1457ITSK15TRT
Part Number Description Manufacturer Compare
LT1761ES5-1.5 LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology SC1457ISK-1.5TR vs LT1761ES5-1.5
LD2981CM15TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN STMicroelectronics SC1457ISK-1.5TR vs LD2981CM15TR
NCP699SN15T1G LDO Regulator, 150 mA, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL onsemi SC1457ISK-1.5TR vs NCP699SN15T1G
LT1761ES5-1.5#TRPBF LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology SC1457ISK-1.5TR vs LT1761ES5-1.5#TRPBF
LD39015M15R 150 mA low quiescent current low noise voltage regulator STMicroelectronics SC1457ISK-1.5TR vs LD39015M15R
LP2980AIM5X-1.5/NOPB 1.5V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN Texas Instruments SC1457ISK-1.5TR vs LP2980AIM5X-1.5/NOPB
ADP1714AUJZ-1.5-R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc SC1457ISK-1.5TR vs ADP1714AUJZ-1.5-R7
ADP170AUJZ-1.5-R7 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator Analog Devices Inc SC1457ISK-1.5TR vs ADP170AUJZ-1.5-R7
LP2985IM5-1.5/NOPB 1.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments SC1457ISK-1.5TR vs LP2985IM5-1.5/NOPB
LK112M15TR Low noise and low drop voltage regulator with shutdown function STMicroelectronics SC1457ISK-1.5TR vs LK112M15TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC1457ISK-1.5TR by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC1457ISK-1.5TR by Semtech Corporation

  • Please alert me when SC1457ISK-1.5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC1457ISK-1.5TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC1457ISK-1.5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC1457ISK-1.5TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC1457ISK-1.5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC1457ISK-1.5TR by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: