Part Details for SC16C754IA68,518 by NXP Semiconductors
Overview of SC16C754IA68,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C754IA68,518
SC16C754IA68,518 CAD Models
SC16C754IA68,518 Part Data Attributes:
|
SC16C754IA68,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C754IA68,518
NXP Semiconductors
SC16C754IA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C754IA68,518
This table gives cross-reference parts and alternative options found for SC16C754IA68,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C754IA68,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C654CJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | MaxLinear Inc | SC16C754IA68,518 vs ST16C654CJ68-F |
ST16C654IJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | SC16C754IA68,518 vs ST16C654IJ68-F |
SC16C754IA68,529 | SC16C754IA68 | NXP Semiconductors | SC16C754IA68,518 vs SC16C754IA68,529 |
SC16C654IA68,518 | SC16C654IA68 | NXP Semiconductors | SC16C754IA68,518 vs SC16C654IA68,518 |
SC16C654IA68 | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller | NXP Semiconductors | SC16C754IA68,518 vs SC16C654IA68 |
ST16C654CJ68 | Serial I/O Controller, CMOS, PQCC68, | Exar Corporation | SC16C754IA68,518 vs ST16C654CJ68 |
ST16C654CJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | SC16C754IA68,518 vs ST16C654CJ68-F |
SC16C654IA68,512 | SC16C654IA68 | NXP Semiconductors | SC16C754IA68,518 vs SC16C654IA68,512 |
SC16C754IA68,512 | SC16C754IA68 | NXP Semiconductors | SC16C754IA68,518 vs SC16C754IA68,512 |
TL16C754FNR | Quad UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 68-PLCC -40 to 85 | Texas Instruments | SC16C754IA68,518 vs TL16C754FNR |