Part Details for SC18-11SYKWA by Kingbright
Overview of SC18-11SYKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0801S040TS-C18 | Renesas Electronics Corporation | Single 8 bits ADC, up to 40 MHz | |
ADC1004S040TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 40 Msps | |
ADC1003S040TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC up to 40 Msps, with voltage regulator |
Part Details for SC18-11SYKWA
SC18-11SYKWA CAD Models
SC18-11SYKWA Part Data Attributes
|
SC18-11SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC18-11SYKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 44.5 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC18-11SYKWA
This table gives cross-reference parts and alternative options found for SC18-11SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18-11SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA10-21SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA10-21SYKWA |
SC23-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SC23-12SYKWA |
SA36-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA36-11SYKWA |
SA05-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA05-11SYKWA |
SA23-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA23-11SYKWA |
SA18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA18-11SYKWA |
SA15-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 38.1mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA15-11SYKWA |
SA23-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA23-12SYKWA |
SA56-21SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SA56-21SYKWA |
SC39-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC18-11SYKWA vs SC39-11SYKWA |