Part Details for SC23-12SYKWA by Kingbright
Overview of SC23-12SYKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SC23-12SYKWA
SC23-12SYKWA CAD Models
SC23-12SYKWA Part Data Attributes
|
SC23-12SYKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC23-12SYKWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 56.9mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 56.9 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 10 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |
Alternate Parts for SC23-12SYKWA
This table gives cross-reference parts and alternative options found for SC23-12SYKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC23-12SYKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC39-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SC39-12SYKWA |
SC05-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SC05-11SYKWA |
SC18-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SC18-11SYKWA |
SC04-12SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SC04-12SYKWA |
SA39-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SA39-11SYKWA |
SA39-12SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SA39-12SYKWA |
DC03-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 7.62mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs DC03-11SYKWA |
SA40-19SYKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SA40-19SYKWA |
SA36-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SA36-11SYKWA |
SA05-11SYKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Yellow, 12.7mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC23-12SYKWA vs SA05-11SYKWA |