Part Details for SC204F412R00/412R00AA by Vishay Precision Group Inc
Results Overview of SC204F412R00/412R00AA by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC204F412R00/412R00AA Information
SC204F412R00/412R00AA by Vishay Precision Group Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SC204F412R00/412R00AA Part Data Attributes
|
|
SC204F412R00/412R00AA
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SC204F412R00/412R00AA
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 1.5W, 412ohm, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Encapsulated | |
| First Element Resistance | 412 Ω | |
| Lead Length | 8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Divider | |
| Number of Elements | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 13 Mm | |
| Package Length | 30 Mm | |
| Package Style | Pcb Mount | |
| Package Width | 5 Mm | |
| Rated Power Dissipation (P) | 1.5 W | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Shape | Flat | |
| Tolerance | 0.05% |