Part Details for SC4945 by Fairview Microwave Inc
Results Overview of SC4945 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4945 Information
SC4945 by Fairview Microwave Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC4945
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK0530
|
Newark | Rf Coax Conn, 7/16 Din Plug, 50 Ohm/6Ghz, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Type:0.24", B7808A, Lmr-240, Lmr-240-Db, Lmr-240-Uf, Rg8X |Fairview Microwave SC4945 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$72.4100 | Buy Now |
|
DISTI #
5328-SC4945-ND
|
DigiKey | CONN PLUG CRIMP/NON-SOLDER CONTA Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.4100 | Buy Now |
|
DISTI #
67-SC4945
|
Mouser Electronics | RF Connectors / Coaxial Connectors 7/16 DIN Male (Plug) Connector For 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, RG8X, B7808A Cable, Crimp/Non-Solder Contact | 0 |
|
$60.0300 / $66.2800 | Order Now |
|
DISTI #
74899767
|
RS | 7/16 DIN MALE (PLUG) CONNECTOR FOR 0.240 INCH, LMR-240, LMR-240-DB, LMR-240-UF, Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8300 / $62.2800 | RFQ |
|
|
Onlinecomponents.com | 7/16 DIN Male (Plug) Connector For 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, RG8X, B7808A Cable, Crimp/Non-Solder Contact COO: Viet Nam RoHS: Compliant | 0 |
|
$52.4500 / $70.5300 | Buy Now |
|
DISTI #
77722757
|
Verical | Conn 7/16DIN 0Hz to 6GHz 50OhmCrimp STCable Mount M Silver Min Qty: 2 Package Multiple: 1 | Americas - 68 |
|
$50.5500 / $63.9900 | Buy Now |
|
DISTI #
SC4945
|
Fairview Microwave | 7/16 DIN Male (Plug) Connector For 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, RG8X, B7808A Cable, Crimp/Non-Solder Contact Min Qty: 1 Package Multiple: 1 | 68 |
|
$48.9700 / $61.9900 | Buy Now |
US Tariff Estimator: SC4945 by Fairview Microwave Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.