-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6735
|
Newark | 7-Segment Led Display, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.2V, Luminous Intensity:10.5Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Cathode, Product Range:-, Colour:Green Rohs Compliant: Yes |Kingbright SC56-11GWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1282 |
|
$0.9530 / $2.3300 | Buy Now |
DISTI #
754-1466-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
477 In Stock |
|
$0.7600 / $2.1000 | Buy Now |
DISTI #
604-SC56-11GWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 42 |
|
$0.8600 / $2.1500 | Buy Now |
|
Quest Components | 28 |
|
$0.8575 / $1.7150 | Buy Now | |
DISTI #
SC56-11GWA
|
TTI | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SC56-11GWA
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 1, green, cathode Min Qty: 1 | 0 |
|
$0.7800 / $1.3100 | RFQ |
DISTI #
000000000000999140
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode Min Qty: 1 | 440 |
|
$0.6310 / $0.6960 | Buy Now |
DISTI #
SC56-11GWA
|
Avnet Abacus | Segment LED Display Common Cathode 1 Digit 8 LEDs Green 11mcd Tube (Alt: SC56-11GWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1142439
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 19.05MM, GREEN RoHS: Compliant Min Qty: 5 Container: Each | 1282 |
|
$1.1328 / $2.3538 | Buy Now |
DISTI #
1142439
|
Farnell | DISPLAY, SEVEN SEGMENT, 19.05MM, GREEN RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 1282 |
|
$1.1692 / $2.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC56-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC56-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
This table gives cross-reference parts and alternative options found for SC56-11GWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC56-11GWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC-56-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11GWA vs SC-56-11GWA |
SC56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SC56-11GWA vs SC56-21HWA |
SC-56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED ORANGE, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11GWA vs SC-56-11EWA |
SC56-21EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11GWA vs SC56-21EWA |
SA-56-21YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11GWA vs SA-56-21YWA |
SC56-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11GWA vs SC56-11SRWA |
SA56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SC56-11GWA vs SA56-21HWA |
SC56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm | Kingbright | SC56-11GWA vs SC56-11EWA |
SC56-11SRWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-10 | CML Innovative Technologies | SC56-11GWA vs SC56-11SRWA |
SA56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11GWA vs SA56-21SRWA |