-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2300-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
372 In Stock |
|
$0.8383 / $2.3100 | Buy Now |
DISTI #
604-SC56-21EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Cathode RoHS: Compliant | 0 |
|
$0.9490 / $2.3000 | Order Now |
DISTI #
SC56-21EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999143
|
Sager | LED Displays & Accessories Single Red 625nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC56-21EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC56-21EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |
This table gives cross-reference parts and alternative options found for SC56-21EWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC56-21EWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.22mm | Kingbright | SC56-21EWA vs SC56-11EWA |
SC-56-11EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED ORANGE, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SC-56-11EWA |
SA56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SC56-21EWA vs SA56-21HWA |
SC56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SC56-21SRWA |
SC-56-21YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SC-56-21YWA |
SA-56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2mm | Kingbright | SC56-21EWA vs SA-56-21HWA |
SA56-21GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SA56-21GWA |
SA56-21SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SA56-21SRWA |
SC-56-11GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SC-56-11GWA |
SC56-11YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21EWA vs SC56-11YWA |