Part Details for SC628AFPR by Mallory
Results Overview of SC628AFPR by Mallory
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC628AFPR Information
SC628AFPR by Mallory is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SC628AFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51657041
|
Verical | Audio Indicator Piezo 6VAC 28VAC 8mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk COO: United States RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 9 |
|
$79.3818 / $91.4178 | Buy Now |