| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCAN25100TYA/NOPB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, QFP100 | SCAN25100TYAX vs SCAN25100TYA/NOPB |
Part Details for SCAN25100TYAX by Texas Instruments
Results Overview of SCAN25100TYAX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCAN25100TYAX Information
SCAN25100TYAX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SCAN25100TYAX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 3416 |
|
$10.9360 | RFQ |
|
|
Unikey Electronic Pte Ltd | LVCMOS, LVTTL 3.3V, 1.8V 3.3V, 1.8V LVCMOS, LVTTL 2.5Gbps QFP SMD, Adhesive Mount Min Qty: 13 Container: Cut Tape | 3000 |
|
$24.3000 | Buy Now |
US Tariff Estimator: SCAN25100TYAX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCAN25100TYAX Part Data Attributes
|
|
SCAN25100TYAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN25100TYAX
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQFP100
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tqfp-100 | |
| Similar Group | Cv04107411431030 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00005 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.25 V | |
| Output Low Current-Max | 0.002 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.465 V | |
| Supply Voltage1-Min | 3.135 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for SCAN25100TYAX
This table gives cross-reference parts and alternative options found for SCAN25100TYAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN25100TYAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.