Part Details for SCAR1506412R00TTR by Charcroft Electronics Ltd
Overview of SCAR1506412R00TTR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCAR1506412R00TTR
SCAR1506412R00TTR CAD Models
SCAR1506412R00TTR Part Data Attributes:
|
SCAR1506412R00TTR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SCAR1506412R00TTR
Charcroft Electronics Ltd
RESISTOR, METAL FOIL, 0.3W, 0.01%, 0.2ppm, 412ohm, SURFACE MOUNT, 1506, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON INDUCTIVE, ULTRA HIGH PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | SCAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 110 V |
Alternate Parts for SCAR1506412R00TTR
This table gives cross-reference parts and alternative options found for SCAR1506412R00TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAR1506412R00TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAR1506T412R00TTR | Fixed Resistor, Metal Foil, 0.3W, 412ohm, 110V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1506, CHIP, ROHS COMPLIANT | Charcroft Electronics Ltd | SCAR1506412R00TTR vs SCAR1506T412R00TTR |
SCAR1506T412R00T | Fixed Resistor, Metal Foil, 0.3W, 412ohm, 110V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 1506, CHIP | Charcroft Electronics Ltd | SCAR1506412R00TTR vs SCAR1506T412R00T |