Part Details for SCB015BL by Essentra Components
Results Overview of SCB015BL by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCB015BL Information
SCB015BL by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCB015BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SCB015BL-ND
|
DigiKey | SCB015BL Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6454 | Buy Now |
|
DISTI #
144-SCB015BL
|
Mouser Electronics | Mounting Hardware 7/16M12 BOLT HEAD OR NUT BASE:PP BLUE RoHS: Compliant | 0 |
|
$0.5080 / $1.0300 | Order Now |
|
|
Onlinecomponents.com | Secure Cover Cap - Compatible Nut Size - 11.1 mm (7/16 in) - Component Type - Base - Hole Size - 12.4 mm (0.488 in) - Blue COO: Great Britain RoHS: Compliant | 0 |
|
$0.4344 / $0.6380 | Buy Now |
|
DISTI #
RICSCB015BL
|
DB Roberts | 716M12 BOLT HEAD OR NUT BASEPP | 0 |
|
RFQ |