Part Details for SCBM5W5S000EG by Amphenol Positronic
Overview of SCBM5W5S000EG by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for SCBM5W5S000EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5045
|
Newark | Scbm5W5S000Eg |Positronic SCBM5W5S000EG Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.6600 / $258.5000 | Buy Now |
DISTI #
276-SCBM5W5S000EG
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 5P Crimp 5W5 Gold Shell Jackscrews RoHS: Not Compliant | 0 |
|
$102.4700 / $106.6700 | Order Now |
DISTI #
POSSCBM5W5S000EG
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSCBM5W5S000EG
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SCBM5W5S000EG
SCBM5W5S000EG CAD Models
SCBM5W5S000EG Part Data Attributes
|
SCBM5W5S000EG
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SCBM5W5S000EG
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SCBM5W5S000EG
This table gives cross-reference parts and alternative options found for SCBM5W5S000EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCBM5W5S000EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | SCBM5W5S000EG vs DBL5W5S343H30LF |
DBO5W5S343G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | SCBM5W5S000EG vs DBO5W5S343G40LF |
DBO5W5S343G40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | SCBM5W5S000EG vs DBO5W5S343G40LF |
DBV5W5S343H30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | SCBM5W5S000EG vs DBV5W5S343H30LF |
DBMMC5H5SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | SCBM5W5S000EG vs DBMMC5H5SJ-A101 |
DBV5W5S300G40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | SCBM5W5S000EG vs DBV5W5S300G40LF |
DBO5W5S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | SCBM5W5S000EG vs DBO5W5S343H30LF |
DBL5W5S343H30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | SCBM5W5S000EG vs DBL5W5S343H30LF |
CBM5W5S37S0T0 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal | Amphenol Positronic | SCBM5W5S000EG vs CBM5W5S37S0T0 |
CBD5W5F00000-759.1 | D Subminiature Connector, 5 Contact(s), Female | Amphenol Positronic | SCBM5W5S000EG vs CBD5W5F00000-759.1 |