Part Details for SCCA-1-19 by Essentra Components
Results Overview of SCCA-1-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCA-1-19 Information
SCCA-1-19 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCCA-1-19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4539
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:11Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17Mm Rohs Compliant: Yes |Essentra Components SCCA-1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.4350 | Buy Now |
|
DISTI #
SCCA-1-19-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
971 In Stock |
|
$0.2605 / $0.4600 | Buy Now |
|
DISTI #
144-SCCA-1-19
|
Mouser Electronics | Cable Mounting & Accessories Standoff Cable Clip,Nat,4MM Spacer RoHS: Compliant | 0 |
|
$0.2650 / $0.4600 | Order Now |
|
DISTI #
70912654
|
RS | CABLE CLAMP, W/4MM SPACER, SNAP-IN, CLIP BUNDLE MAX .433IN, UL94V-0, PK1000 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3570 / $0.3890 | RFQ |
|
|
Future Electronics | STANDOFF CABLE CLIP NAT 4MM SPC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.2800 / $0.2900 | Buy Now |
|
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 11 mm (0.433 in) - Spacer Length - 4 mm (0.157 in) COO: Great Britain RoHS: Compliant | 0 |
|
$0.2548 / $0.4175 | Buy Now |
|
DISTI #
RICSCCA-1-19
|
DB Roberts | Standoff Cable ClipNat4MM Spacer Standoff Cable Clip Nat | 0 |
|
RFQ |