Part Details for SCE33S512160AE-75BI by Xi'an UniIC Semiconductors Co Ltd
Overview of SCE33S512160AE-75BI by Xi'an UniIC Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4275BIMS#TRPBF | Analog Devices | LTPoE++/PoE+/PoE PD Cntr | |
LT4275BIMS#PBF | Analog Devices | LTPoE++/PoE+/PoE PD Cntr | |
LT4275BIDD#PBF | Analog Devices | LTPoE++/PoE+/PoE PD Cntr |
Part Details for SCE33S512160AE-75BI
SCE33S512160AE-75BI CAD Models
SCE33S512160AE-75BI Part Data Attributes
|
SCE33S512160AE-75BI
Xi'an UniIC Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCE33S512160AE-75BI
Xi'an UniIC Semiconductors Co Ltd
Synchronous DRAM,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAN UNILC SEMICONDUCTORS CO LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SCE33S512160AE-75BI
This table gives cross-reference parts and alternative options found for SCE33S512160AE-75BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCE33S512160AE-75BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCE33S512160AE-75B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | SCE33S512160AE-75BI vs SCE33S512160AE-75B |