SCE33S512160AF-6EBI
Xi'an UniIC Semiconductors Co Ltd
Description: Synchronous DRAM,

Overview of SCE33S512160AF-6EBI by Xi'an UniIC Semiconductors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SCE33S512160AF-6EBI by Xi'an UniIC Semiconductors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCE33S512160AF-6EBI by Xi'an UniIC Semiconductors Co Ltd

SCE33S512160AF-6EBI
Xi'an UniIC Semiconductors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAN UNILC SEMICONDUCTORS CO LTD
Package Description
TFBGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B54
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. SCE33S512160AF-6EBI
    Xi'an UniIC Semiconductors Co Ltd
    Synchronous DRAM,
    VS

Alternate Parts for SCE33S512160AF-6EBI

This table gives cross-reference parts and alternative options found for SCE33S512160AF-6EBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCE33S512160AF-6EBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCE33S512160AF-6EBX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512160AF-6EBI vs SCE33S512160AF-6EBX
Part Number Description Manufacturer Compare
SCB33S512160AE-6EBA2 Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512160AF-6EBI vs SCB33S512160AE-6EBA2
IM5116SDBBBG-6H Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 Intelligent Memory Limited SCE33S512160AF-6EBI vs IM5116SDBBBG-6H
SCE33S512160AF-6BI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512160AF-6EBI vs SCE33S512160AF-6BI
IM5116SDBBBG-75I Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 Intelligent Memory Limited SCE33S512160AF-6EBI vs IM5116SDBBBG-75I
IM5116SDBBT-75HA Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Intelligent Memory Limited SCE33S512160AF-6EBI vs IM5116SDBBT-75HA
IM5116SDBBBG-75H Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 Intelligent Memory Limited SCE33S512160AF-6EBI vs IM5116SDBBBG-75H
IM5116SDBBT-75IA Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Intelligent Memory Limited SCE33S512160AF-6EBI vs IM5116SDBBT-75IA
SCB33S512160AE-75BA2 Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512160AF-6EBI vs SCB33S512160AE-75BA2
IM5116SDBBB-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, MO-207, FBGA-54 Intelligent Memory Limited SCE33S512160AF-6EBI vs IM5116SDBBB-75
SCB33S512160AE-6EBX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512160AF-6EBI vs SCB33S512160AE-6EBX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCE33S512160AF-6EBI by Xi'an UniIC Semiconductors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCE33S512160AF-6EBI by Xi'an UniIC Semiconductors Co Ltd

Select Manufacturer
Which Manufacturer of SCE33S512160AF-6EBI would you like to use for your alert(s)?
  • Please alert me when SCE33S512160AF-6EBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCE33S512160AF-6EBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCE33S512160AF-6EBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCE33S512160AF-6EBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCE33S512160AF-6EBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCE33S512160AF-6EBI by Xi'an UniIC Semiconductors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: