SCE33S512320AF-6EBA2
Xi'an UniIC Semiconductors Co Ltd
Description: Synchronous DRAM,

Overview of SCE33S512320AF-6EBA2 by Xi'an UniIC Semiconductors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SCE33S512320AF-6EBA2 by Xi'an UniIC Semiconductors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCE33S512320AF-6EBA2 by Xi'an UniIC Semiconductors Co Ltd

SCE33S512320AF-6EBA2
Xi'an UniIC Semiconductors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAN UNILC SEMICONDUCTORS CO LTD
Package Description
TFBGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. SCE33S512320AF-6EBA2
    Xi'an UniIC Semiconductors Co Ltd
    Synchronous DRAM,
    VS

Alternate Parts for SCE33S512320AF-6EBA2

This table gives cross-reference parts and alternative options found for SCE33S512320AF-6EBA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCE33S512320AF-6EBA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCE33S512320AF-6EB Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AF-6EB
SCE33S512320AF-6EBX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AF-6EBX
Part Number Description Manufacturer Compare
SCB33S512320AE-75BI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCB33S512320AE-75BI
SCE33S512320AF-6EBX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AF-6EBX
SCE33S512320AE-75BX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AE-75BX
SCE33S512320AF-6B Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AF-6B
K4M513233C-DP75 Synchronous DRAM, 16MX32, 5.4ns, CMOS, PBGA90, ROHS COMPLIANT, FBGA-90 Samsung Semiconductor SCE33S512320AF-6EBA2 vs K4M513233C-DP75
SCB33S512320AE-6B Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCB33S512320AE-6B
SCE33S512320AE-6BA2 Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AE-6BA2
SCE33S512320AE-75BI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AE-75BI
SCE33S512320AF-6EBI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AF-6EBI
SCE33S512320AE-6BX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCE33S512320AF-6EBA2 vs SCE33S512320AE-6BX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCE33S512320AF-6EBA2 by Xi'an UniIC Semiconductors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCE33S512320AF-6EBA2 by Xi'an UniIC Semiconductors Co Ltd

Select Manufacturer
Which Manufacturer of SCE33S512320AF-6EBA2 would you like to use for your alert(s)?
  • Please alert me when SCE33S512320AF-6EBA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCE33S512320AF-6EBA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCE33S512320AF-6EBA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCE33S512320AF-6EBA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCE33S512320AF-6EBA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCE33S512320AF-6EBA2 by Xi'an UniIC Semiconductors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: