Part Details for SCI-1021-000 by Spectrum Control
Results Overview of SCI-1021-000 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCI-1021-000 Information
SCI-1021-000 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SCI-1021-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
657-SCI-1021-000
|
Mouser Electronics | EMI Feedthrough Filters 1.5UF 50V 15A RoHS: Not Compliant | 0 |
|
Order Now | |
|
DISTI #
SCI-1021-000
|
TTI | EMI Feedthrough Filters 1.5UF 50V 15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 21 In Stock |
|
$48.0000 | Buy Now |
US Tariff Estimator: SCI-1021-000 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SCI-1021-000
SCI-1021-000 Part Data Attributes
|
|
SCI-1021-000
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-1021-000
Spectrum Control
Feed Through Capacitor, 1 Function(s), 50V, 15A, 2 Pin(s)
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Capacitance | 1400000 µF | |
| DC Resistance-Max | 0.003 Ω | |
| Diameter | 10.41 Mm | |
| Filter Type | Feed Through Capacitor | |
| Height | 7.112 Mm | |
| Insertion Loss-Max | 70 Db | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Rated Current | 15 A | |
| Rated Voltage | 50 V | |
| Screening Level | Mil-Prf-15733; Mil-Prf-28861 |
SCI-1021-000 Frequently Asked Questions (FAQ)
-
Spectrum Control recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A minimum of 1 oz copper thickness is recommended for the top and bottom layers.
-
The SCI-1021-000 requires a stable DC power supply with a minimum of 3.3V and a maximum of 5.5V. Ensure the power supply is decoupled with 0.1uF and 10uF capacitors in parallel, and the device is biased according to the datasheet's recommended operating conditions.
-
The SCI-1021-000 is rated for operation from -40°C to +85°C. However, it's recommended to derate the device's performance by 0.5 dB/°C above 70°C to ensure reliable operation.
-
Check for proper PCB layout, decoupling, and biasing. Ensure the device is properly terminated, and the input/output impedances are matched. Use a spectrum analyzer to identify any unwanted frequency components, and consult Spectrum Control's application notes for troubleshooting guidelines.
-
Yes, the SCI-1021-000 is sensitive to electromagnetic interference. Ensure proper shielding, grounding, and decoupling to minimize EMI effects. Follow Spectrum Control's EMI/EMC guidelines and consult with their application engineers for specific design recommendations.