| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCM51F475MBNK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 4.7uF, Surface Mount, 1812 | SCM51F475MBNF vs SCM51F475MBNK |
| SCM51F475MBNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 4.7uF, Surface Mount, 1812 | SCM51F475MBNF vs SCM51F475MBNE |
Part Details for SCM51F475MBNF by Surge Components Inc
Results Overview of SCM51F475MBNF by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCM51F475MBNF Information
SCM51F475MBNF by Surge Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: SCM51F475MBNF by Surge Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCM51F475MBNF Part Data Attributes
|
|
SCM51F475MBNF
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM51F475MBNF
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 4.7uF, Surface Mount, 1812
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , 1812 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | Y5V | |
| Temperature Coefficient | 30/-80% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for SCM51F475MBNF
This table gives cross-reference parts and alternative options found for SCM51F475MBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM51F475MBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.